NDYYYR-0001 | |
---|---|
DigiKey Part Number | 5362-NDYYYR-0001-ND |
Manufacturer | |
Manufacturer Product Number | NDYYYR-0001 |
Description | QSFP DD CABLE ASSEMBLY, PASSIVE, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD to QSFP-DD Plug to Plug 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CS (High Speed IO) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP-DD to QSFP-DD | |
Number of Positions | 76 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 32 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥903.58000 | ¥903.58 |
10 | ¥829.16500 | ¥8,291.65 |
25 | ¥797.27400 | ¥19,931.85 |
50 | ¥770.69720 | ¥38,534.86 |
100 | ¥728.17650 | ¥72,817.65 |