FF3025-AS203-036 | |
---|---|
DigiKey Part Number | 609-FF3025-AS203-036-ND |
Manufacturer | |
Manufacturer Product Number | FF3025-AS203-036 |
Description | CABLE FFC/FPC 36POS 0.5MM 7.99" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 36 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | - | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.31000 | ¥47.31 |
10 | ¥42.98800 | ¥429.88 |
25 | ¥40.71760 | ¥1,017.94 |
50 | ¥39.76980 | ¥1,988.49 |
100 | ¥37.87640 | ¥3,787.64 |
250 | ¥33.14196 | ¥8,285.49 |
500 | ¥32.19502 | ¥16,097.51 |
1,000 | ¥27.46045 | ¥27,460.45 |
2,500 | ¥25.56663 | ¥63,916.57 |