GP-IE156327SS-003 | |
---|---|
DigiKey Part Number | 3272-GP-IE156327SS-003-ND |
Manufacturer | |
Manufacturer Product Number | GP-IE156327SS-003 |
Description | DELUXE IEEE-488 GPIB CABLE, SING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Centronics 24 pos Female to Male Assembly 9.84' (3.00m) Round, Gray |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 24 pos Female to Male | |
Length | 9.84' (3.00m) | |
Cable Type | Round, Gray | |
Shielding | Shielded | |
Style | Bidirectional |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥989.85000 | ¥989.85 |