AN0200500000G | |
---|---|
DigiKey Part Number | AN0200500000G-ND |
Manufacturer | |
Manufacturer Product Number | AN0200500000G |
Description | ACCESSORIES MATCH EU 2P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plastic, Thermoplastic Housing 4.500" L x 3.898" W x 0.492" H (114.30mm x 99.00mm x 12.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | Male Header EU 2P | |
Size / Dimension | 4.500" L x 3.898" W x 0.492" H (114.30mm x 99.00mm x 12.50mm) | |
Color | Green | |
Material | Plastic, Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.00963 | ¥33,028.89 |