AM0000810000G | |
---|---|
DigiKey Part Number | AM0000810000G-ND |
Manufacturer | |
Manufacturer Product Number | AM0000810000G |
Description | ACCESSORIES MATCH EU 4P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plastic, Thermoplastic Housing 4.512" L x 3.921" W x 1.783" H (114.60mm x 99.60mm x 45.30mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | Male Header EU 4P | |
Size / Dimension | 4.512" L x 3.921" W x 1.783" H (114.60mm x 99.60mm x 45.30mm) | |
Color | Gray | |
Material | Plastic, Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥43.57470 | ¥130,724.10 |