3G10UM | ||
---|---|---|
DigiKey Part Number | 1920-1524-ND | |
Manufacturer | ||
Manufacturer Product Number | 3G10UM | |
Description | CIR BRKR THRM-MAG 10A LEVER | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal Magnetic 10A 480 V AC DC Lever DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL508 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥645.28000 | ¥645.28 |
5 | ¥613.01400 | ¥3,065.07 |
10 | ¥580.75900 | ¥5,807.59 |
50 | ¥483.96400 | ¥24,198.20 |
100 | ¥451.70000 | ¥45,170.00 |