SJ61B15 | ||
---|---|---|
DigiKey Part Number | SJ61B15-ND | |
Manufacturer | ||
Manufacturer Product Number | SJ61B15 | |
Description | BUMPER PROTECTIVE PRODUCT SJ61B1 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Bumper Rectangular, Tapered 0.295" L x 0.118" W (7.49mm x 3.00mm) Polyurethane Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Rectangular, Tapered | |
Color | Black | |
Size / Dimension | 0.295" L x 0.118" W (7.49mm x 3.00mm) | |
Thickness | 0.118" (3.00mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Individual Pieces | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.76726 | ¥23,017.80 |