Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
581 In Stock | 1 : ¥129.14000 Box | Box | Active | Square - 20.00mm L x 20.00mm W | 27.9W @ 27°C | 66°C @ 27°C | 3.30mm | 1 | 6 A | 8.6 V | 1.2 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
147 In Stock | 1 : ¥151.57000 Box | Box | Active | Square - 30.00mm L x 30.00mm W | 50.5W @ 27°C | 66°C @ 27°C | 3.30mm | 1 | 6 A | 15.4 V | 2.2 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
284 In Stock | 1 : ¥182.95000 Box | Box | Active | Square - 40.00mm L x 40.00mm W | 53.0W @ 27°C | 68°C @ 27°C | 4.00mm | 1 | 6 A | 15.4 V | 2.17 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
4,814 In Stock | 1 : ¥88.73000 Box | Box | Active | Square - 15.00mm L x 15.00mm W | 7.1W @ 27°C | 68°C @ 27°C | 3.99mm | 1 | 6 A | 2.1 V | 290 mOhms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
355 In Stock | 1 : ¥118.24000 Box | Box | Active | Square - 20.00mm L x 20.00mm W | 13.0W @ 27°C | 68°C @ 27°C | 4.00mm | 1 | 6 A | 3.8 V | 530 mOhms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
403 In Stock | 1 : ¥120.46000 Box | Box | Active | Square - 15.00mm L x 15.00mm W | 12.2W @ 27°C | 66°C @ 27°C | 3.30mm | 1 | 6 A | 3.8 V | 500 mOhms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
122 In Stock | 1 : ¥149.53000 Box | Box | Active | Square - 30.00mm L x 30.00mm W | 29.0W @ 27°C | 68°C @ 27°C | 4.00mm | 1 | 6 A | 8.6 V | 1.21 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
0 In Stock Check Lead Time | 240 : ¥130.85458 Box | Box | Active | Rectangular - 30.00mm L x 15.00mm W | 14.5W @ 27°C | 68°C @ 27°C | 4.05mm | 1 | 6 A | 4.2 V | 570 mOhms | 80°C | Lead Wires, Sealed - Silicone RTV |