Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,611 In Stock | 1 : ¥34.94000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 20 V ~ 240 V | 2 A | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
2,288 In Stock | 1 : ¥40.93000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 600 V | 1 A | PC Pin | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | |||
2,862 In Stock | 1 : ¥41.55000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 20 V ~ 240 V | 3 A | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
4,336 In Stock | 1 : ¥42.54000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 600 V | 1 A | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
2,397 In Stock 950 Factory | 1 : ¥46.20000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 20 V ~ 240 V | 3 A | Gull Wing | 8-SOP (0.400", 10.16mm Width) | 8-SOIC | |||
432 In Stock | 1 : ¥46.56000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC | 1.2VDC | 20 V ~ 240 V | 2 A | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
3,000 In Stock | 1 : ¥57.28000 Cut Tape (CT) 1,000 : ¥33.39343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 600 V | 500 mA | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
3,131 In Stock | 1 : ¥86.33000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 20 V ~ 240 V | 5 A | PC Pin | i4-Pac™-4, Isolated | i4-PAC™ | |||
191 In Stock 625 Factory | 1 : ¥67.47000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC | 1.2VDC | 0 V ~ 600 V | 3 A | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
600 In Stock | 1 : ¥13.23000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 800 V | 250 mA | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
501 In Stock | 1 : ¥13.23000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 800 V | 250 mA | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
382 In Stock | 1 : ¥60.14000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 600 V | 500 mA | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
1,002 In Stock | 1 : ¥12.60000 Cut Tape (CT) 1,000 : ¥7.32643 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 800 V | 250 mA | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
0 In Stock Check Lead Time | 1 : ¥35.66000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 800 V | 1.5 A | Gull Wing | 8-SOP (0.400", 10.16mm Width) | 8-SOIC | |||
0 In Stock Check Lead Time | 1 : ¥119.30000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 800 V | 5 A | PC Pin | 4-SIP | 4-SIP | |||
0 In Stock Check Lead Time | 1 : ¥38.78000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 400 V | 1 A | PC Pin | 8-SIP, 4 Leads | 4-SIP | |||
0 In Stock Check Lead Time | 1 : ¥60.14000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 600 V | 500 mA | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
0 In Stock Check Lead Time | 1 : ¥68.10000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 400 V | 500 mA | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
6 In Stock 500 Factory | 1 : ¥45.22000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC | 1.2VDC | 0 V ~ 600 V | 1.5 A | Gull Wing | 8-SOP (0.400", 10.16mm Width) | 8-SOIC | |||
0 In Stock Check Lead Time | 1,000 : ¥11.57087 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, Zero Cross | 1.2VDC | 0 V ~ 600 V | 250 mA | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
0 In Stock Check Lead Time | 250 : ¥13.88540 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, Zero Cross | 1.2VDC | 0 V ~ 600 V | 250 mA | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
0 In Stock 800 Factory Check Lead Time | 250 : ¥13.88540 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, Zero Cross | 1.2VDC | 0 V ~ 600 V | 250 mA | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
0 In Stock 375 Factory Check Lead Time | 250 : ¥25.87308 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 400 V | 1 A | PC Pin | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | |||
0 In Stock Check Lead Time | 1,000 : ¥32.17566 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 400 V | 500 mA | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
0 In Stock Check Lead Time | 250 : ¥40.80116 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 400 V | 500 mA | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP |