Angle, Linear Position Measuring
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Linear Range | Output | Output Signal | Actuator Type | Linearity | Resistance | Resistance Tolerance | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,491 In Stock | 1 : ¥26.11000 Cut Tape (CT) 2,500 : ¥10.70010 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Angle, Rotary Position | Magnetoresistive | 0° ~ 180° | - | Analog Voltage, PWM | Cosine, Sine | External Magnet, Not Included | ±0.1° | 55 Ohms | - | 2.7V ~ 5.5V | Surface Mount | Gull Wing | -40°C ~ 150°C | Automotive | AEC-Q100 | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
0 In Stock Check Lead Time | 1 : ¥24.82000 Cut Tape (CT) 2,500 : ¥11.07916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Angle, Rotary Position | Hall Effect | 0° ~ 360° | - | Analog Voltage | Cosine, Sine | External Magnet, Not Included | ±0.5° | 55 Ohms | - | 2.7V ~ 5.5V | Surface Mount | Gull Wing | -40°C ~ 150°C | Automotive | AEC-Q100 | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |