EMI/RFI Filters (LC, RC Networks)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Filter Order | Technology | Number of Channels | Center / Cutoff Frequency | Attenuation Value | Resistance - Channel (Ohms) | Current | Values | ESD Protection | Operating Temperature | Applications | Voltage - Rated | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | - | - | - | 2 | - | 63.4dB @ 325kHz | 0.025 | 13 mA | - | - | -55°C ~ 125°C | General Purpose | 60V | Chassis Mount | Module | 3.050" L x 2.050" W (77.47mm x 52.07mm) | 0.500" (12.70mm) | |||
0 In Stock | Active | Bulk | Active | - | - | - | 2 | - | 63.4dB @ 325kHz | 0.025 | 13 mA | - | - | -55°C ~ 125°C | General Purpose | 60V | Through Hole | 12-DIP Module | 3.050" L x 2.050" W (77.47mm x 52.07mm) | 0.500" (12.70mm) | |||
0 In Stock | Active | Bulk | Active | - | - | - | 2 | - | 63.4dB @ 325kHz | 0.025 | 13 mA | - | - | -55°C ~ 125°C | General Purpose | 60V | Through Hole | 12-DIP Module | 3.050" L x 2.050" W (77.47mm x 52.07mm) | 0.500" (12.70mm) | |||
0 In Stock | Active | Bulk | Active | - | - | - | 2 | - | 63.4dB @ 325kHz | 0.025 | 13 mA | - | - | -55°C ~ 125°C | General Purpose | 60V | Chassis Mount | Module | 3.050" L x 2.050" W (77.47mm x 52.07mm) | 0.500" (12.70mm) |