Fiber Optic Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | For Use With/Related Products | Simplex/Duplex | Cable Diameter | Mounting Type | Housing Material | Housing Color | Boot Color | Ingress Protection | Material Flammability Rating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 In Stock | 1 : ¥174.94000 Bulk | Bulk | Active | Receptacle | LC Connectors | Duplex | - | Panel Mount, Bulkhead - Rear Side Nut | Polyamide (PA), Nylon | Black | - | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | |||
42 In Stock | 1 : ¥455.99000 Bulk | Bulk | Active | Receptacle | LC Connectors | Duplex | - | Free Hanging (In-Line) | Polyamide (PA), Nylon | Black | Black | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Strain Relief | |||
41 In Stock | 1 : ¥531.59000 Bulk | Bulk | Active | Plug | LC Connectors | Duplex | - | Free Hanging (In-Line) | Polyamide (PA), Nylon | Black | Black | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Strain Relief | |||
30 In Stock | 1 : ¥531.59000 Bulk | Bulk | Active | Plug | LC Connectors | Duplex | - | Free Hanging (In-Line) | Polyamide (PA), Nylon | Black | Black | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Strain Relief | |||
41 In Stock | 1 : ¥174.94000 Bulk | Bulk | Active | Receptacle | LC Connectors | Duplex | - | Panel Mount, Bulkhead - Rear Side Nut | Polyamide (PA), Nylon | Black | Black | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | |||
34 In Stock | 1 : ¥174.94000 Bulk | Bulk | Active | Receptacle | LC Connectors | Duplex | - | Panel Mount, Bulkhead - Rear Side Nut | Polyamide (PA), Nylon | Black | - | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | |||
16 In Stock | 1 : ¥455.99000 Bulk | Bulk | Active | Receptacle | LC Connectors | Duplex | - | Free Hanging (In-Line) | Polyamide (PA), Nylon | Black | Black | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Strain Relief | |||
0 In Stock Check Lead Time | 1 : ¥531.59000 Bulk | Bulk | Active | Plug | LC Connectors | Duplex | - | Free Hanging (In-Line) | Polyamide (PA), Nylon | Black | Black | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Strain Relief | |||
0 In Stock Check Lead Time | 50 : ¥388.93680 Bulk | Bulk | Active | Receptacle | LC Connectors | Duplex | - | Free Hanging (In-Line) | Polyamide (PA), Nylon | Black | Black | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Strain Relief |