Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,924 In Stock | 1 : $1.23000 Bulk | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.250" (31.75mm) | 0.875" (22.22mm) | - | 0.215" (5.46mm) | 4.0W @ 85°C | 12.00°C/W @ 600 LFM | 21.20°C/W | Aluminum | Black Anodized | |||
0 In Stock | Obsolete | Bulk | Obsolete | Board Level, Vertical | TO-220, TO-202 | Bolt On and PC Pin | Rectangular, Fins | 1.250" (31.75mm) | 0.875" (22.22mm) | - | 0.215" (5.46mm) | 4.0W @ 85°C | 12.00°C/W @ 200 LFM | 21.20°C/W | Aluminum | Black Anodized |