Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,700 In Stock | 1 : ¥42.86000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 17 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.98V ~ 3.8V | A/D 2x12b SAR; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-QFN (5x5) | 24-VQFN Exposed Pad | |||
1,943 In Stock | 1 : ¥49.01000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 37 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.98V ~ 3.8V | A/D 4x12b SAR; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
1,560 In Stock | 1 : ¥37.60000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM | 56 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.98V ~ 3.8V | A/D 8x12b SAR; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
683 In Stock | 1 : ¥37.68000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 53 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.98V ~ 3.8V | A/D 8x12b SAR; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
2,430 In Stock | 1 : ¥38.67000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 37 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.98V ~ 3.8V | A/D 4x12b SAR; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-BGA (4x4) | 48-VFBGA | |||
2,390 In Stock | 1 : ¥42.45000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM | 37 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.98V ~ 3.8V | A/D 4x12b SAR; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-BGA (4x4) | 48-VFBGA | |||
3,955 In Stock | 1 : ¥47.04000 Cut Tape (CT) 1,000 : ¥24.84275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 24 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.98V ~ 3.8V | A/D 4x12b SAR; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-QFN (6x6) | 32-VQFN Exposed Pad | |||
245 In Stock | 1 : ¥47.04000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 24 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.98V ~ 3.8V | A/D 4x12b SAR; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-QFN (6x6) | 32-VQFN Exposed Pad | |||
235 In Stock | 1 : ¥49.51000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM | 37 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.98V ~ 3.8V | A/D 4x12b SAR; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
1,462 In Stock | 1 : ¥53.45000 Cut Tape (CT) 1,000 : ¥30.33615 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM | 53 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.98V ~ 3.8V | A/D 8x12b SAR; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
225 In Stock | 1 : ¥17.73000 Tray | Tray | Discontinued at Digi-Key | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 56 | 8KB (8K x 8) | FLASH | - | 2K x 8 | 1.85V ~ 3.8V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
260 In Stock | 1 : ¥19.79000 Tray | Tray | Discontinued at Digi-Key | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 56 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.85V ~ 3.8V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
520 In Stock | 1 : ¥46.80000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 56 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.98V ~ 3.8V | A/D 8x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 37 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.85V ~ 3.8V | A/D 4x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-BGA (4x4) | 48-VFBGA | |||
0 In Stock Check Lead Time | 1 : ¥53.45000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM | 53 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.98V ~ 3.8V | A/D 8x12b SAR; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
0 In Stock Check Lead Time | 2,450 : ¥15.88078 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 17 | 4KB (4K x 8) | FLASH | - | 2K x 8 | 1.98V ~ 3.8V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-QFN (5x5) | 24-VQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,450 : ¥16.65278 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 17 | 4KB (4K x 8) | FLASH | - | 2K x 8 | 1.98V ~ 3.8V | A/D 2x12b SAR; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-QFN (5x5) | 24-VQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,450 : ¥16.65278 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 17 | 8KB (8K x 8) | FLASH | - | 2K x 8 | 1.98V ~ 3.8V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-QFN (5x5) | 24-VQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1,000 : ¥16.71662 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 17 | 4KB (4K x 8) | FLASH | - | 2K x 8 | 1.98V ~ 3.8V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-QFN (5x5) | 24-VQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,450 : ¥17.42474 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 17 | 8KB (8K x 8) | FLASH | - | 2K x 8 | 1.98V ~ 3.8V | A/D 2x12b SAR; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-QFN (5x5) | 24-VQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1,000 : ¥17.52923 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 17 | 4KB (4K x 8) | FLASH | - | 2K x 8 | 1.98V ~ 3.8V | A/D 2x12b SAR; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-QFN (5x5) | 24-VQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1,000 : ¥17.52923 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 17 | 8KB (8K x 8) | FLASH | - | 2K x 8 | 1.98V ~ 3.8V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-QFN (5x5) | 24-VQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1,000 : ¥18.34185 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 17 | 8KB (8K x 8) | FLASH | - | 2K x 8 | 1.98V ~ 3.8V | A/D 2x12b SAR; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-QFN (5x5) | 24-VQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,450 : ¥18.74814 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 17 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.98V ~ 3.8V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-QFN (5x5) | 24-VQFN Exposed Pad | |||
0 In Stock Check Lead Time | 3,000 : ¥19.29956 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 24 | 8KB (8K x 8) | FLASH | - | 2K x 8 | 1.98V ~ 3.8V | A/D 4x12b SAR; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-QFN (6x6) | 32-VQFN Exposed Pad |