0804MC

DigiKey Part Number
296-32607-ND
Manufacturer
Manufacturer Product Number
0804MC
Description
CONN TRANSIST TO-3 8POS GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 (Oval) Pos Transistor, TO-3 Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Type
Transistor, TO-3
Number of Positions or Pins (Grid)
8 (Oval)
Pitch - Mating
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
-
Contact Finish - Post
Tin
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass
Housing Material
Polyester, Glass Filled
Operating Temperature
-55°C ~ 150°C
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Contact Resistance
20mOhm
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥240.94000¥240.94
10¥211.00500¥2,110.05
25¥201.88760¥5,047.19
50¥195.37580¥9,768.79
100¥188.86260¥18,886.26
250¥178.44296¥44,610.74
450¥173.23273¥77,954.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.