Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : ¥110.84000 Box | Box | Obsolete | IEC 320-C14 | Receptacle, Male Blades | 1A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 1A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | - | - | UL94 V-0 | - | CE, UR | |||
0 In Stock | 50 : ¥56.87920 Box | Box | Obsolete | IEC 320-C14 | Receptacle, Male Blades | 3A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 3A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | - | - | UL94 V-0 | - | CE, UR | |||
0 In Stock | 50 : ¥56.87920 Box | Box | Obsolete | IEC 320-C14 | Receptacle, Male Blades | 6A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | - | - | UL94 V-0 | - | CE, UR | |||
0 In Stock | 50 : ¥59.54900 Box | Box | Obsolete | IEC 320-C14 | Receptacle, Male Blades | 15A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 15A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | - | - | UL94 V-0 | - | CE, UR | |||
21 In Stock | 1 : ¥65.92000 Box | Box | Obsolete | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 10A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | - | - | UL94 V-0 | - | CE, UR | |||
0 In Stock | 50 : ¥100.60120 Box | Box | Obsolete | IEC 320-C14 | Receptacle, Male Blades | 3A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 3A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | - | - | UL94 V-0 | - | CE, UR | |||
0 In Stock | 50 : ¥105.36700 Box | Box | Obsolete | IEC 320-C14 | Receptacle, Male Blades | 6A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | - | - | UL94 V-0 | - | CE, UR | |||
0 In Stock | 50 : ¥153.88880 Box | Box | Obsolete | IEC 320-C14 | Receptacle, Male Blades | 3A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 3A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | - | - | UL94 V-0 | - | CE, UR | |||
0 In Stock | 50 : ¥153.88880 Box | Box | Obsolete | IEC 320-C14 | Receptacle, Male Blades | 1A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 1A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | - | - | UL94 V-0 | - | CE, UR | |||
0 In Stock | 50 : ¥162.38900 Box | Box | Obsolete | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 10A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | - | - | UL94 V-0 | - | CE, UR | |||
0 In Stock | 1 : ¥193.29000 Box | Box | Obsolete | IEC 320-C14 | Receptacle, Male Blades | 6A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | - | - | UL94 V-0 | - | CE, UR |