PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
326 In Stock | 1 : ¥10.51000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.768" (19.51mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | 0.021" (0.53mm) | 0.166" (4.22mm) | Beryllium Copper | Tin-Lead | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.77881 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.768" (19.51mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | 0.021" (0.53mm) | 0.166" (4.22mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.97649 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.768" (19.51mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | 0.021" (0.53mm) | 0.166" (4.22mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.97649 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.768" (19.51mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | 0.021" (0.53mm) | 0.166" (4.22mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.35724 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.768" (19.51mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | 0.021" (0.53mm) | 0.166" (4.22mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.35724 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.768" (19.51mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | 0.021" (0.53mm) | 0.166" (4.22mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.78823 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.768" (19.51mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | 0.021" (0.53mm) | 0.166" (4.22mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.14394 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.768" (19.51mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | 0.021" (0.53mm) | 0.166" (4.22mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |