Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,421 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,000 : ¥1.06868 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 4.7 µF | ±20% | 400 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.197" (5.00mm) | 0.315" Dia (8.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
23,427 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | 4.7 µF | ±20% | 400 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
43,019 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | 470 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 525 mA @ 120 Hz | 630 mA @ 10 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
67,462 In Stock | 1 : ¥5.50000 Cut Tape (CT) 500 : ¥1.78270 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1000 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 740 mA @ 120 Hz | 888 mA @ 10 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
41,312 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | 2200 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.05 A @ 120 Hz | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
75,670 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 865 mA @ 120 Hz | 1.038 A @ 10 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
8,140 In Stock | 1 : ¥10.10000 Bulk | Bulk | Active | 1000 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.06 A @ 120 Hz | 1.272 A @ 10 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
58,980 In Stock | 1 : ¥17.32000 Bulk | Bulk | Active | 6800 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.92 A @ 120 Hz | 2.208 A @ 10 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can | |||
19,186 In Stock | 1 : ¥20.11000 Bulk | Bulk | Active | 10000 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.95 A @ 120 Hz | 2.2425 A @ 10 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.299" (33.00mm) | - | Through Hole | Radial, Can | |||
7,609 In Stock | 1 : ¥20.11000 Bulk | Bulk | Active | 6800 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
290 In Stock | 1 : ¥23.97000 Bulk | Bulk | Active | 15000 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2.07 A @ 120 Hz | 2.3805 A @ 10 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
3,976 In Stock | 1 : ¥1.40000 Bulk | Bulk | Active | 47 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 80 mA @ 120 Hz | 120 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
2,776 In Stock | 1 : ¥1.72000 Bulk | Bulk | Active | 220 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 220 mA @ 120 Hz | 264 mA @ 10 kHz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
15,579 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | 100 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 135 mA @ 120 Hz | 162 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
3,417 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | 4.7 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 32 mA @ 120 Hz | - | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
2,608 In Stock | 1 : ¥1.97000 Bulk | Bulk | Active | 22 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 64 mA @ 120 Hz | 96 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
14,697 In Stock | 1 : ¥2.05000 Bulk | Bulk | Active | 1 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 10 mA @ 120 Hz | 15 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
5,759 In Stock | 1 : ¥2.05000 Bulk | Bulk | Active | 10 µF | ±20% | 63 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 48 mA @ 120 Hz | - | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,862 In Stock | 1 : ¥2.05000 Bulk | Bulk | Active | 2.2 µF | ±20% | 100 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 21 mA @ 120 Hz | 31.5 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,763 In Stock | 1 : ¥2.05000 Cut Tape (CT) 2,000 : ¥0.55142 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 130 mA @ 120 Hz | 156 mA @ 10 kHz | - | 0.197" (5.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,474 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | 100 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 130 mA @ 120 Hz | 156 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
7,347 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | 33 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 94 mA @ 120 Hz | 141 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
4,836 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | 47 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 100 mA @ 120 Hz | 150 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
3,521 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | 22 µF | ±20% | 63 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 80 mA @ 120 Hz | 120 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
8,154 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | 10 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 47 mA @ 120 Hz | - | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can |