Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,179 In Stock | 1 : ¥7.65000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 6V | 2.73kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 80mA | Top | -20°C ~ 70°C | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.197" (5.00mm) | |||
30,327 In Stock | 1 : ¥7.74000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 2.73kHz | Magnetic | Single Tone | - | 85dB @ 3V, 10cm | 80mA | Top | -20°C ~ 60°C | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.197" (5.00mm) | |||
1,979 In Stock | 1 : ¥8.67000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 6V | 2.73kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 80mA | Side | -20°C ~ 60°C | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.177" (4.50mm) | |||
1,363 In Stock | 1 : ¥8.67000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 2.73kHz | Magnetic | Single Tone | - | 85dB @ 3V, 10cm | 80mA | Side | -20°C ~ 60°C | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.177" (4.50mm) | |||
364 In Stock | 1 : ¥9.52000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 1 ~ 2V | 2.73kHz | Magnetic | Single Tone | - | 85dB @ 1.5V, 10cm | 80mA | Top | -20°C ~ 60°C | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.197" (5.00mm) | |||
6,014 In Stock | 1 : ¥15.98000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4.5V | 2.73kHz | Magnetic | Single Tone | - | 90dB @ 3V, 5cm | 80mA | Top | -20°C ~ 60°C | - | Washable | Custom | Spring Terminals | 0.354" Dia (9.00mm) | 0.185" (4.70mm) | |||
71 In Stock | 1 : ¥10.20000 Box | Box | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 1 ~ 2V | 2.73kHz | Magnetic | Single Tone | - | 85dB @ 1.5V, 10cm | 80mA | Side | -20°C ~ 60°C | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.177" (4.50mm) |