Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
728 In Stock | 1 : ¥44.91000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 6A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | Rectangular - 30.50mm x 22.86mm | - | - | - | CSA, UL, VDE | |||
0 In Stock | 240 : ¥38.19267 Bulk | Bulk | Not For New Designs | IEC 320-C14 | Receptacle, Male Blades | 1A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 1A | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | Rectangular - 30.50mm x 22.86mm | - | - | - | CSA, S+ MARK, UL, VDE | |||
0 In Stock Check Lead Time | 480 : ¥39.40346 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 3A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | Rectangular - 30.50mm x 22.86mm | - | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 480 : ¥45.90431 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | Rectangular - 30.50mm x 22.86mm | - | - | - | CSA, TUV, UL | |||
0 In Stock Check Lead Time | 240 : ¥55.18746 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 3A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | Rectangular - 30.50mm x 22.86mm | - | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 480 : ¥58.60773 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Pins | 3A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | Rectangular - 40.01mm x 22.86mm | - | - | - | CSA, UL, VDE |