NMN0
Cables, Wires - Management | Protective Hoses, Solid Tubing, Sleeving
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
NMN0.38BK125 SLEEVING 0.375" ID POLY 125' BLK | SLEEVING 0.375" ID POLY 125' BLK | 93 | Spool | - | |
NMN0.25BK200 SLEEVING 0.250" ID POLY 200' BLK | SLEEVING 0.250" ID POLY 200' BLK | 76 | Spool | - | |
NMN0.50BK100 SLEEVING 0.5" ID POLY 100' BLACK | SLEEVING 0.5" ID POLY 100' BLACK | 71 | Spool | - | |
NMN0.75BK75 SLEEVING 0.75" ID POLY 75' BLACK | SLEEVING 0.75" ID POLY 75' BLACK | 35 | Spool | - | |
NMN0.50BK250 SLEEVING 0.5" ID POLY 250' BLACK | SLEEVING 0.5" ID POLY 250' BLACK | 58 | Spool | - | |
NMN0.13BK225 SLEEVING 0.125" ID POLY 225' BLK | SLEEVING 0.125" ID POLY 225' BLK | 26 | Spool | - | |
NMN0.19BK200 SLEEVING 0.187" ID POLY 200' BLK | SLEEVING 0.187" ID POLY 200' BLK | 30 | Spool | - | |
NMN0.88BK50 SLEEVING 0.875" ID POLY 50' BLK | SLEEVING 0.875" ID POLY 50' BLK | 4 | Spool | - | |
NMN0.25BK500 SLEEVING 0.250" ID POLY 500' BLK | SLEEVING 0.250" ID POLY 500' BLK | 14 | Spool | - | |
NMN0.31BK500 SLEEVING 0.312" ID POLY 500' BLK | SLEEVING 0.312" ID POLY 500' BLK | 6 | Spool | - | |
NMN0.38BK500 SLEEVING 0.375" ID POLY 500' BLK | SLEEVING 0.375" ID POLY 500' BLK | 9 | Spool | - | |
NMN0.19BK1000 SLEEVING 0.187" ID POLY 1000' | SLEEVING 0.187" ID POLY 1000' | 12 | Spool | - | |
NMN0.31BK125 SLEEVING 0.312" ID POLY 125' BLK | SLEEVING 0.312" ID POLY 125' BLK | 0 | Spool | - | |
NMN0.63BK75 SLEEVING 0.625" ID POLY 75' BLK | SLEEVING 0.625" ID POLY 75' BLK | 0 | Spool | - | |
NMN0.13BK1000 SLEEVING 0.125" ID POLY 1000' | SLEEVING 0.125" ID POLY 1000' | 0 | Spool | - |