DF23C
Connectors, Interconnects | Arrays, Edge Type, Mezzanine (Board to Board)
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
DF23C-10DP-0.5V(92) CONN PLUG 10POS SMD GOLD | CONN PLUG 10POS SMD GOLD | 19,596 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF23C-10DP-0.5V(91) CONN PLUG 10POS SMD GOLD | CONN PLUG 10POS SMD GOLD | 12,319 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF23C-20DP-0.5V(92) CONN PLUG 20POS SMD GOLD | CONN PLUG 20POS SMD GOLD | 3,880 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF23C-40DP-0.5V(92) CONN PLUG 40POS SMD GOLD | CONN PLUG 40POS SMD GOLD | 12,724 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF23C-40DS-0.5V(51) CONN RCPT 40POS SMD GOLD | CONN RCPT 40POS SMD GOLD | 16,840 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF23C-30DP-0.5V(92) CONN PLUG 30POS SMD GOLD | CONN PLUG 30POS SMD GOLD | 3,778 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF23C-30DS-0.5V(51) CONN RCPT 30POS SMD GOLD | CONN RCPT 30POS SMD GOLD | 1,497 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF23C-10DS-0.5V(51) CONN RCPT 10POS SMD GOLD | CONN RCPT 10POS SMD GOLD | 277 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF23C-10DP-0.5V(51) CONN PLUG 10POS DUAL 0.5MM SMD | CONN PLUG 10POS DUAL 0.5MM SMD | 0 | Tape & Reel (TR) | - | |
DF23C-12DP-0.5V(92) CONN PLUG 12POS SMD GOLD | CONN PLUG 12POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
DF23C-10DS-0.5V(53) CONN RCPT 10POS SMD GOLD | CONN RCPT 10POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
DF23C-12DP-0.5V(91) CONN PLUG 12POS SMD GOLD | CONN PLUG 12POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
DF23C-12DS-0.5V(53) CONN RCPT 12POS SMD GOLD | CONN RCPT 12POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
DF23C-22DP-0.5V(91) CONN PLUG 22POS SMD GOLD | CONN PLUG 22POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
DF23C-18DP-0.5V(91) CONN PLUG 18POS SMD GOLD | CONN PLUG 18POS SMD GOLD | 0 | Tape & Reel (TR) | - |